Part Details for E101SYCBE by C&K
Overview of E101SYCBE by C&K
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E101SYCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8974
|
Newark | Switch Toggle Spdt 0.4Va 20V |C&k Components E101SYCBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$7.1100 / $10.7300 | Buy Now |
DISTI #
34AH9808
|
Newark | E101Sycbe |C&k Components E101SYCBE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $8.7600 | Buy Now |
DISTI #
CKN11833-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1905 / $9.3700 | Buy Now |
DISTI #
611-E101SYCBE
|
Mouser Electronics | Toggle Switches SPDT PCB RoHS: Compliant | 27 |
|
$5.7100 / $9.5600 | Buy Now |
DISTI #
V79:2366_17789724
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 117 |
|
$2.6270 | Buy Now |
DISTI #
V36:1790_14448351
|
Arrow Electronics | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2147 | Americas - 5 |
|
$5.3440 / $7.1030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.8400 | Buy Now |
DISTI #
38483172
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 12 Package Multiple: 1 | Americas - 678 |
|
$5.4800 | Buy Now |
DISTI #
41248966
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 3 Package Multiple: 1 Date Code: 1805 | Americas - 117 |
|
$2.6270 | Buy Now |
DISTI #
62505170
|
Verical | Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 5 |
|
$5.3440 / $7.1030 | Buy Now |
Part Details for E101SYCBE
E101SYCBE CAD Models
E101SYCBE Part Data Attributes
|
E101SYCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
E101SYCBE
C&K
TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.6 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |