There are no models available for this part yet.
Overview of E110.020 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P88PDE110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type E, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P07PDE110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
G832ME110602022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black |
Price & Stock for E110.020 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-E110.020
|
Mouser Electronics | Crimpers / Crimping Tools FERRULE CRIMPER 1 AWG 50 RoHS: Compliant | 0 |
|
$425.0800 / $426.8300 | Order Now | |
DISTI #
70077163
|
RS | Tool, Crimpers, FERRULE CRIMPER 1 AWG 50 | Altech Corp E110.020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$433.3500 | RFQ | |
Onlinecomponents.com | Universal Ferrule Crimper, Front Entry, 0.14-6 mm(2), 26-10 AWG RoHS: Compliant | 0 |
|
$419.1800 / $424.4500 | Buy Now |
CAD Models for E110.020 by Altech Corporation
Part Data Attributes for E110.020 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOL AND MACHINERY
|