E1242-E
Description: Clock IC, CMOS,

Overview of E1242-E by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for E1242-E by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E1242-E by Atmel Corporation

E1242-E
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
, DIE OR CHIP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
Technology
CMOS
Temperature Grade
COMMERCIAL
Want to compare parts?
  1. E1242-E
    Atmel Corporation
    Clock IC, CMOS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E1242-E by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E1242-E by Atmel Corporation

Select Manufacturer
Which Manufacturer of E1242-E would you like to use for your alert(s)?
  • Please alert me when E1242-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E1242-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E1242-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E1242-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E1242-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E1242-E by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: