Datasheets
E1243D-C by:

Stepping Motor Watch, CMOS, DIE

Part Details for E1243D-C by Temic Semiconductors

Overview of E1243D-C by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for E1243D-C

E1243D-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E1243D-C Part Data Attributes

E1243D-C Temic Semiconductors
Buy Now Datasheet
Compare Parts:
E1243D-C Temic Semiconductors Stepping Motor Watch, CMOS, DIE
Part Life Cycle Code Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS
Package Description DIE
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Alarm NO
Application ANALOG WATCH
Battery End of Life Indication NO
Consumer IC Type STEPPING MOTOR WATCH
Display Mode ANALOG
Frequency Trimming NO
JESD-30 Code R-XUUC-N10
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Frequency-Nom 32.768 KHZ
Package Body Material UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Qualification Status Not Qualified
Supply Current-Max 0.0003 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.2 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Position UPPER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E1243D-C by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E1243D-C by Temic Semiconductors

  • Please alert me when E1243D-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following E1243D-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E1243D-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following E1243D-C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E1243D-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E1243D-C by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: