Part Details for E14F05P07 by CommScope Inc
Overview of E14F05P07 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for E14F05P07
E14F05P07 CAD Models
E14F05P07 Part Data Attributes:
|
E14F05P07
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
E14F05P07
CommScope Inc
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 155.6 mm | |
Input Connector | 4.3-10 FEMALE | |
Insertion Loss (Rx) | 0.2 dB | |
Insertion Loss (Tx) | 0.2 dB | |
Length | 306 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | 4.3-10 FEMALE | |
Receive Center Frequency | 920 MHz | |
Transmit Center Frequency | 920 MHz | |
Width | 155.8 mm |