Part Details for E1UHA12-4.800MTR by Ecliptek Corporation
Overview of E1UHA12-4.800MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1UHA12-4.800MTR
E1UHA12-4.800MTR CAD Models
E1UHA12-4.800MTR Part Data Attributes
|
E1UHA12-4.800MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UHA12-4.800MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 4.8 MHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |