Part Details for E2007QNL by Pulse Electronics Corporation
Overview of E2007QNL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2007QNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2007QNL
|
Avnet Abacus | Telecom Transformer 1:1 1500Vrms -5dB Surface Mount (Alt: E2007QNL) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for E2007QNL
E2007QNL CAD Models
E2007QNL Part Data Attributes
|
E2007QNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E2007QNL
Pulse Electronics Corporation
Datacom Transformer, 10 BASE-T Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.7 mm |