Part Details for E2009QNLT by Pulse Electronics Corporation
Overview of E2009QNLT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for E2009QNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8000 / $6.8000 | Buy Now |
DISTI #
000000000002153297
|
Sager | Audio Transformers / Signal Transformers 10Base-T Intrfce SMD 1-Port | 0 |
|
Buy Now | |
DISTI #
E2009QNLT
|
Avnet Abacus | (Alt: E2009QNLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Abacus - 0 |
|
Buy Now |
Part Details for E2009QNLT
E2009QNLT CAD Models
E2009QNLT Part Data Attributes
|
E2009QNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E2009QNLT
Pulse Electronics Corporation
Datacom Transformer, 10 BASE-T Application(s), 1:1.414, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | 10 BASE-T | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1.414 | |
Width | 12.7 mm |