Part Details for E200N50X4 by Anaren Microwave
Overview of E200N50X4 by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E200N50X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-E200N50X4
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$4.1100 | Order Now |
DISTI #
48543320
|
Verical | RF TERMINATION Min Qty: 13 Package Multiple: 1 | Americas - 389 |
|
$4.2500 | Buy Now |
DISTI #
C1S116400001982
|
Chip1Stop | Flangeless Termination RoHS: Compliant pbFree: Yes | 389 |
|
$5.1900 / $10.9000 | Buy Now |
Part Details for E200N50X4
E200N50X4 CAD Models
E200N50X4 Part Data Attributes
|
E200N50X4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
E200N50X4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2200MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 53.01 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |