Part Details for E201SD1V6QE by C&K
Overview of E201SD1V6QE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E201SD1V6QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M9302
|
Newark | Toggle Switches Toggle |C&k Components E201SD1V6QE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 590 |
|
$14.0700 | Buy Now |
DISTI #
E201SD1V6QE-ND
|
DigiKey | SWITCH TOGGLE DPDT 7.5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3466 | Buy Now |
DISTI #
611-E201SD1V6QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$12.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.0800 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$15.2440 / $18.5400 | Buy Now | |
DISTI #
000000000000020532
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$11.0800 / $11.8700 | Buy Now |
Part Details for E201SD1V6QE
E201SD1V6QE CAD Models
E201SD1V6QE Part Data Attributes
|
E201SD1V6QE
C&K
Buy Now
Datasheet
|
Compare Parts:
E201SD1V6QE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E201SD1V6QE
This table gives cross-reference parts and alternative options found for E201SD1V6QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E201SD1V6QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E105SD1V3QE | TOGGLE SWITCH,STRAIGHT,SPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,TOGGLE,7 | C&K | E201SD1V6QE vs E105SD1V3QE |
E107SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E201SD1V6QE vs E107SD1CQE |
E103SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E201SD1V6QE vs E103SD1CQE |
E103SD1V6QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E201SD1V6QE vs E103SD1V6QE |
E101SD1V6QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E201SD1V6QE vs E101SD1V6QE |
E201SD1CQE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | E201SD1V6QE vs E201SD1CQE |
E101SD1AV2QE | TOGGLE SWITCH,RIGHT ANGLE,SPDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,5 | C&K | E201SD1V6QE vs E101SD1AV2QE |
E101SD1V3QE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,7 | C&K | E201SD1V6QE vs E101SD1V3QE |
E101SD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E201SD1V6QE vs E101SD1CQE |