E205J1EA
Description: Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 110VDC (Coil), 2420mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount,

Overview of E205J1EA by STPI Siege Social

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for E205J1EA by STPI Siege Social
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E205J1EA by STPI Siege Social

E205J1EA
STPI Siege Social
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STPI GROUP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
16.3 mm
Body Height
10.4 mm
Body Length or Diameter
20.6 mm
Coil Current(DC)-Max
0.022 A
Coil Operate Voltage(DC)
70 V
Coil Power
2420 mW
Coil Release Voltage(DC)
5.5 V
Coil Resistance
5000 Ω
Coil Voltage(DC)-Max
110 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-RIGHT ANGLE MOUNT
Operate Time
6 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
20.6mm x 16.3mm x 10.4mm
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
6 ms
Surface Mount
NO
Terminal Finish
TIN LEAD
Termination Type
SOLDER
Want to compare parts?
  1. E205J1EA
    STPI Siege Social
    Power/Signal Relay, DPDT, Momentary, 0.022A (Coil), 110VDC (Coil), 2420mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E205J1EA by STPI Siege Social.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E205J1EA by STPI Siege Social

Select Manufacturer
Which Manufacturer of E205J1EA would you like to use for your alert(s)?
  • Please alert me when E205J1EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E205J1EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E205J1EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E205J1EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E205J1EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E205J1EA by STPI Siege Social

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: