If you like Findchips… You will love Findchips PRO. Try it Now.
TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON-ON,PC TAIL TERMINAL,TOGGLE,10
E211SD1V3BE
Yes
Active
C & K COMPONENTS INC
not_compliant
EAR99
8536.50.90.40
16 Weeks
C&K
2.33
CHROME
0.5 inch
BRASS
TOGGLE
0.25 inch
COPPER ALLOY
GOLD OVER NICKEL
0.4VA@20VAC
0.01 mΩ
1000VRMS V
40000 Cycle(s)
COPPER ALLOY
GOLD OVER NICKEL
GLASS FILLED REINFORCED NYLON
1000000000 Ω
GLASS FILLED NYLON
e4
E
THROUGH HOLE-STRAIGHT
85 °C
-30 °C
EPOXY
MIL-STD
NO
MOMENTARY
TOGGLE SWITCH
Gold (Au) - with Nickel (Ni) barrier
COPPER ALLOY
SOLDER
487
2,981,823 of 3,262,357 parts
+0.08% change vs. last year2,084,104 of 18,209 parts
+0.3% change vs. last year2,085,248 of 2,727 parts
+0.41% change vs. last year