Part Details for E215MD1CGE by C&K
Overview of E215MD1CGE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E215MD1CGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E215MD1CGE-ND
|
DigiKey | SWITCH TOGGLE SP3T 7.5A 125V Min Qty: 80 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2300 | Buy Now |
DISTI #
611-E215MD1CGE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$11.2300 / $13.0700 | Order Now |
DISTI #
000000000000593596
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for E215MD1CGE
E215MD1CGE CAD Models
E215MD1CGE Part Data Attributes:
|
E215MD1CGE
C&K
Buy Now
Datasheet
|
Compare Parts:
E215MD1CGE
C&K
TOGGLE SWITCH,STRAIGHT,DPDT,(ON)-ON-(ON),PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E215MD1CGE
This table gives cross-reference parts and alternative options found for E215MD1CGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E215MD1CGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E301MD1CBE | TOGGLE SWITCH,STRAIGHT,3PDT,ON-ON,PC TAIL TERMINAL,TOGGLE,9 | C&K | E215MD1CGE vs E301MD1CBE |
E107MD1CBE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E215MD1CGE vs E107MD1CBE |
E101MD1CBE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3 | C&K | E215MD1CGE vs E101MD1CBE |