Part Details for E250N50X4B by Anaren Microwave
Overview of E250N50X4B by Anaren Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for E250N50X4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-E250N50X4B
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$6.2900 | Order Now |
DISTI #
66389120
|
Verical | 250W, 50ohm Flangeless Termination RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 901 |
|
$5.7000 | Buy Now |
DISTI #
59678282
|
Verical | 250W, 50ohm Flangeless Termination RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 244 |
|
$5.7000 | Buy Now |
DISTI #
C1S116400020251
|
Chip1Stop | Unclassified RoHS: Compliant | 901 |
|
$6.9600 / $14.6000 | Buy Now |
DISTI #
C1S116400014250
|
Chip1Stop | Unclassified | 294 |
|
$6.9600 / $14.6000 | Buy Now |