Part Details for E2560H43 by LSI Corporation
Overview of E2560H43 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2560H43
E2560H43 CAD Models
E2560H43 Part Data Attributes
|
E2560H43
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
E2560H43
LSI Corporation
Transmitter, 1-Func,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGERE SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | R-XUUC-N7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH TRANSMITTER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for E2560H43
This table gives cross-reference parts and alternative options found for E2560H43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2560H43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2560H43 | Transmitter, 1-Func, | TriQuint Semiconductor | E2560H43 vs E2560H43 |