Part Details for E2E2-X14MD22M by OMRON Corporation
Overview of E2E2-X14MD22M by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2E2-X14MD22M
E2E2-X14MD22M CAD Models
E2E2-X14MD22M Part Data Attributes
|
E2E2-X14MD22M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2E2-X14MD22M
OMRON Corporation
Inductive Sensor, 14mm Min, 14mm Max, 100mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHIELDED, SHORT CIRCUIT PROTECTION | |
Body Height | 60 mm | |
Body Length or Diameter | 29 mm | |
Measurement Range-Max (mm) | 14 mm | |
Measurement Range-Min (mm) | 14 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 100mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |