Part Details for E301SD1AV2BE by ITT Interconnect Solutions
Overview of E301SD1AV2BE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E301SD1AV2BE
E301SD1AV2BE CAD Models
E301SD1AV2BE Part Data Attributes
|
E301SD1AV2BE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
E301SD1AV2BE
ITT Interconnect Solutions
Toggle Switch, 3PDT, On-on, Horizontal, 11 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.3068 mm | |
Body Height | 41.2242 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.24 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 11 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E301SD1AV2BE
This table gives cross-reference parts and alternative options found for E301SD1AV2BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E301SD1AV2BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E301SD1AV2BE | TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 | C&K | E301SD1AV2BE vs E301SD1AV2BE |