Part Details for E7012PE004 by TE Connectivity
Overview of E7012PE004 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E7012PE004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2049
|
Newark | E7012Pe004=Rly,nuc,on,2P,125V |Agastat Te Connectivity E7012PE004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,438.1000 / $4,042.7600 | Buy Now |
DISTI #
2266-E7012PE004-ND
|
DigiKey | E7012PE004=RLY,NUC,ON,2P,125V Min Qty: 1 Lead time: 34 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$2,560.2600 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - DPDT (2 Form C) - 125VDC Coil - 120VAC/125VDC Switching - On-Delay - 20 to 200 Seconds Delay Time - Mounting Holes / Panel Mount. |
1 Partner Stock |
|
$4,245.7200 | Buy Now |
DISTI #
TE Connectivity E7012PE004
|
PEI Genesis | On-Delay Relay 2 Form C DPDT | 1 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay - DPDT (2 Form C) - 125VDC Coil - 120VAC/125VDC Switching - On-Delay - 20 to 200 Seconds Delay Time - Mounting Holes / Panel Mount. |
1 Partner Stock |
|
$4,245.7200 | Buy Now |
Part Details for E7012PE004
E7012PE004 CAD Models
E7012PE004 Part Data Attributes
|
E7012PE004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
E7012PE004
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1A (CONTACT), 125VDC (CONTACT), 20-200s, PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 200 s | |
Adjustable Time Delay-Min | 20 s | |
Body Breadth | 78.49 mm | |
Body Height | 107.95 mm | |
Body Length or Diameter | 82.55 mm | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 21 °C | |
Physical Dimension | 114.8 X 65.3 X 78.5 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for E7012PE004
This table gives cross-reference parts and alternative options found for E7012PE004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E7012PE004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1423169-2 | ON-DELAY RELAY, DPDT, MOMENTARY, 125VDC (COIL), 1A (CONTACT), 125VDC (CONTACT), 20-200s, PANEL MOUNT | TE Connectivity | E7012PE004 vs 1-1423169-2 |