Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Teledyne FLIR | Thermal Imager, 320 X 240, 30Hz; Temperature Min:-20°C; Temperature Max:650°C; Ir Resolution:320 X 240; Thermal Sensitivity (Netd):0.03K; Field Of View (H X V):42° X 32°, 14° X 10°; Ir Focus Distance Min:150Mm |Flir E76 42+14 | $9,659.0000 |
|
View Details |