Part Details for EA2-5NJ by World Products Inc
Overview of EA2-5NJ by World Products Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EA2-5NJ
EA2-5NJ CAD Models
EA2-5NJ Part Data Attributes
|
EA2-5NJ
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
EA2-5NJ
World Products Inc
Electromechanical Relay, DPDT, Latched, 140mW (Coil), 2A (Contact), 220VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 9.2 mm | |
Body Height | 5.4 mm | |
Body Length or Diameter | 14.2 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 30W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Silver Alloy | |
End Contact Plating | GOLD ALLOY | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 10 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 14.2mm x 9.2mm x 5.4mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 1 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |