Part Details for EA2025FA08-24.576MTR by Abracon Corporation
Overview of EA2025FA08-24.576MTR by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EA2025FA08-24.576MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-2025FA0824576MTR
|
Mouser Electronics | Crystals Crystals 24.576MHz 30ppm 8pF Parallel Resonant -40 C to +85 C RoHS: Compliant | 0 |
|
$0.3880 / $0.7300 | Order Now |
Part Details for EA2025FA08-24.576MTR
EA2025FA08-24.576MTR CAD Models
EA2025FA08-24.576MTR Part Data Attributes
|
EA2025FA08-24.576MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EA2025FA08-24.576MTR
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |