Part Details for EB1550A-10-500 by Eby Electro Inc
Overview of EB1550A-10-500 by Eby Electro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for EB1550A-10-500
EB1550A-10-500 CAD Models
EB1550A-10-500 Part Data Attributes
|
EB1550A-10-500
Eby Electro Inc
Buy Now
Datasheet
|
Compare Parts:
EB1550A-10-500
Eby Electro Inc
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EBY ELECTRO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for EB1550A-10-500
This table gives cross-reference parts and alternative options found for EB1550A-10-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB1550A-10-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2ESDF-10P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | EB1550A-10-500 vs 2ESDF-10P |
5ESDV-10P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | EB1550A-10-500 vs 5ESDV-10P |
TS10015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EB1550A-10-500 vs TS10015A00J0G |
5ESDP-10P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | EB1550A-10-500 vs 5ESDP-10P |
TS10015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | EB1550A-10-500 vs TS10015A00J0G |
EB1550A-10-000 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | EB1550A-10-500 vs EB1550A-10-000 |
2ESDPM-10P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | EB1550A-10-500 vs 2ESDPM-10P |
TS08015A00J0G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | EB1550A-10-500 vs TS08015A00J0G |