Part Details for EB2-5NU-L by EM Devices Corporation
Overview of EB2-5NU-L by EM Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EB2-5NU-L
EB2-5NU-L CAD Models
EB2-5NU-L Part Data Attributes:
|
EB2-5NU-L
EM Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
EB2-5NU-L
EM Devices Corporation
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EM DEVICES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 9.3 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 14.3 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14.3mm x 9.3mm x 7.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for EB2-5NU-L
This table gives cross-reference parts and alternative options found for EB2-5NU-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2-5NU-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2-5NE | Power/Signal Relay | KEMET Corporation | EB2-5NU-L vs EB2-5NE |
EB2-5NU-L | Power/Signal Relay | KEMET Corporation | EB2-5NU-L vs EB2-5NU-L |
EB2-5NUX | Power/Signal Relay | KEMET Corporation | EB2-5NU-L vs EB2-5NUX |
EB2-5NU | Power/Signal Relay | KEMET Corporation | EB2-5NU-L vs EB2-5NU |
EB2-5NE-L | Power/Signal Relay | KEMET Corporation | EB2-5NU-L vs EB2-5NE-L |
EB2-5NUX-L | Power/Signal Relay | KEMET Corporation | EB2-5NU-L vs EB2-5NUX-L |