-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC4691
|
Newark | V |Kemet EB2-5NU Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 | Buy Now |
DISTI #
399-17335-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4994 In Stock |
|
$1.3606 / $2.4200 | Buy Now |
DISTI #
EB2-5NU
|
Avnet Americas | Relay Signal DPDT 5VDC Solder Surface Mount Tube - Rail/Tube (Alt: EB2-5NU) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Tube | 0 |
|
$1.4969 / $1.6964 | Buy Now |
DISTI #
551-EB2-5NU
|
Mouser Electronics | Low Signal Relays - PCB RELAY SIGNAL RoHS: Compliant | 22770 |
|
$1.1400 / $2.0600 | Buy Now |
DISTI #
EB2-5NU
|
TTI | Low Signal Relays - PCB RELAY SIGNAL RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tube |
Americas - 4840 In Stock |
|
$1.2100 / $1.4400 | Buy Now |
DISTI #
EB2-5NU
|
Avnet Americas | Relay Signal DPDT 5VDC Solder Surface Mount Tube - Rail/Tube (Alt: EB2-5NU) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Tube | 0 |
|
$1.4969 / $1.6964 | Buy Now |
DISTI #
EB2-5NU
|
Avnet Americas | Relay Signal DPDT 5VDC Solder Surface Mount Tube - Rail/Tube (Alt: EB2-5NU) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Tube | 0 |
|
$1.4969 / $1.6964 | Buy Now |
|
Win Source Electronics | RELAY GEN PURPOSE DPDT 1A 5V | 17000 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
This table gives cross-reference parts and alternative options found for EB2-5NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2-5NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2-5NUX-L | Power/Signal Relay | KEMET Corporation | EB2-5NU vs EB2-5NUX-L |
EB2-5NUX | Power/Signal Relay | KEMET Corporation | EB2-5NU vs EB2-5NUX |
EB2-5NU-L | Power/Signal Relay | KEMET Corporation | EB2-5NU vs EB2-5NU-L |
EB2-5NU-L | Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EM Devices Corporation | EB2-5NU vs EB2-5NU-L |