Part Details for EBVW020A0B41Z by Lineage Power
Overview of EBVW020A0B41Z by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EBVW020A0B41Z
EBVW020A0B41Z CAD Models
EBVW020A0B41Z Part Data Attributes
|
EBVW020A0B41Z
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
EBVW020A0B41Z
Lineage Power
IC DC-DC REG PWR SUPPLY MODULE, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EBVW020A0B41Z
This table gives cross-reference parts and alternative options found for EBVW020A0B41Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EBVW020A0B41Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBVW020A0B41Z | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, Eight brick package-8 | ABB Semiconductors | EBVW020A0B41Z vs EBVW020A0B41Z |