Part Details for EC0389-000 by TE Connectivity
Overview of EC0389-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC0389-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A105341-ND
|
DigiKey | WIRE MARKER PUSH ON 4.5MM WHITE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2356 In Stock |
|
$0.0133 / $0.1000 | Buy Now |
DISTI #
EC0389-000
|
Avnet Americas | Cable Accessories Marker White Box - Bag (Alt: EC0389-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
$0.0134 / $0.0147 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.0126 | Buy Now |
|
Onlinecomponents.com | 06151909 RoHS: Compliant |
28000 In Stock |
|
$0.0137 / $0.0202 | Buy Now |
DISTI #
EC0389-000
|
Avnet Americas | Cable Accessories Marker White Box - Bag (Alt: EC0389-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
$0.0134 / $0.0147 | Buy Now |
DISTI #
EC0389-000
|
Avnet Americas | Cable Accessories Marker White Box - Bag (Alt: EC0389-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0 |
|
$0.0134 / $0.0147 | Buy Now |
DISTI #
RYC06151909
|
Interstate Connecting Components | EC0389-000 2-1198172-4 06151909 | 0 |
|
$0.0157 / $0.0169 | Buy Now |
DISTI #
TE Connectivity EC0389-000
|
PEI Genesis | EC0389-000 | 40000 |
|
Buy Now | |
DISTI #
EC0389-000
|
Avnet Abacus | Cable Accessories Marker White Box (Alt: EC0389-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 06151909 RoHS: Compliant |
28000 In Stock |
|
$0.0137 / $0.0202 | Buy Now |