Part Details for EC05E1220203 by Alpine Electronics (Asia) Ltd
Overview of EC05E1220203 by Alpine Electronics (Asia) Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC05E1220203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-EC05E1220203CT-ND
|
DigiKey | THROUGH SHAFT ENCODERS Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3995 In Stock |
|
$1.4748 / $2.7000 | Buy Now |
DISTI #
EC05E1220203
|
Avnet Americas | Type EC05E Series 5mm Hollow Shaft - Tape and Reel (Alt: EC05E1220203) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
688-EC05E1220203
|
Mouser Electronics | Encoders 5mm 12 PULSES 12 DET RoHS: Compliant | 0 |
|
$1.2300 / $2.7000 | Order Now |
DISTI #
EC05E1220203
|
Avnet Americas | Type EC05E Series 5mm Hollow Shaft - Tape and Reel (Alt: EC05E1220203) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
EC05E1220203
|
Avnet Americas | Type EC05E Series 5mm Hollow Shaft - Tape and Reel (Alt: EC05E1220203) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9540 | Buy Now |
DISTI #
EC05E1220203
|
Avnet Abacus | Type EC05E Series 5mm Hollow Shaft - Tape and Reel (Alt: EC05E1220203) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2236 |
|
$1.2890 / $2.2150 | Buy Now |
DISTI #
2064968
|
Farnell | ENCODER, HORIZ, 5MM, 12DET, 12PPR RoHS: Compliant Min Qty: 1000 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.9434 | Buy Now |