Part Details for EC05E1220401 by Alps Alpine Co Ltd
Overview of EC05E1220401 by Alps Alpine Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC05E1220401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | EC05E Series Incremental Encoder 5mm Size Hollow Shaft Type 12 Detent RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.7070 | Buy Now |
|
Onlinecomponents.com | Incremental Rotary Encoder- Drumcode- Hollow Shaft- Vertical- 5mm- 12 Detents- 12 Pulses RoHS: Compliant |
8000 In Stock |
|
$0.7630 / $0.7860 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD | 180 |
|
$1.7034 / $2.8729 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD Rotary Encoders ROHS | 244 |
|
$0.4183 / $0.7892 | Buy Now |
|
LCSC | SMD Rotary Encoders ROHS | 264 |
|
$0.4268 / $0.8053 | Buy Now |
|
Master Electronics | Incremental Rotary Encoder- Drumcode- Hollow Shaft- Vertical- 5mm- 12 Detents- 12 Pulses RoHS: Compliant |
8000 In Stock |
|
$0.7630 / $0.7860 | Buy Now |
|
Win Source Electronics | 5mm Size Hollow Shaft Type | 20920 |
|
$0.3580 / $0.5370 | Buy Now |
Part Details for EC05E1220401
EC05E1220401 CAD Models
EC05E1220401 Part Data Attributes
|
EC05E1220401
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EC05E1220401
Alps Alpine Co Ltd
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |