Part Details for EC103D3RP by Littelfuse Inc
Overview of EC103D3RP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Telecommunications
Price & Stock for EC103D3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J0650
|
Newark | Scr Thyristor, 400V, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:500Μa, Average On State Current:510Ma, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:8Ma Rohs Compliant: Yes |Littelfuse EC103D3RP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4340 | Buy Now |
DISTI #
EC103D3RP-ND
|
DigiKey | SCR 400V 800MA TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3144 / $0.3584 | Buy Now |
DISTI #
576-EC103D3RP
|
Mouser Electronics | SCRs 400V .8A 500uA RoHS: Compliant | 0 |
|
$0.3110 / $0.7700 | Order Now |
DISTI #
V79:2366_23470120
|
Arrow Electronics | Thyristor SCR 400V 20A 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1614 | Americas - 2000 |
|
$0.2117 | Buy Now |
DISTI #
33140000
|
Verical | Thyristor SCR 400V 20A 3-Pin TO-92 T/R Min Qty: 27 Package Multiple: 1 Date Code: 1614 | Americas - 2000 |
|
$0.2141 | Buy Now |
|
Bristol Electronics | 1880 |
|
RFQ | ||
|
Quest Components | 1504 |
|
$0.4176 / $1.0440 | Buy Now | |
DISTI #
EC103D3RP
|
TTI | SCRs 400V .8A 500uA RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3110 / $0.3350 | Buy Now |
DISTI #
EC103D3RP-LF
|
TME | Thyristor, 400V, Ifmax: 0.8A, 0.51A, Igt: 0.5mA, TO92, THT, reel,tape Min Qty: 1 | 0 |
|
$0.4240 / $1.0180 | RFQ |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 510mA 400V TO92 THT | 0 |
|
$0.6531 / $0.7511 | RFQ |
Part Details for EC103D3RP
EC103D3RP CAD Models
EC103D3RP Part Data Attributes:
|
EC103D3RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
EC103D3RP
Littelfuse Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 8 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.1 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |