Part Details for EC11.0001.001 by Schurter Electronic Components
Overview of EC11.0001.001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC11.0001.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1080
|
Newark | Power Entry Module, Male, 16A, Connector Type:Iec C20, Current Rating:16A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:Ip40, Product Range:- Rohs Compliant: Yes |Schurter EC11.0001.001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$17.6900 / $20.4600 | Buy Now |
DISTI #
486-1101-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C20 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1241 In Stock |
|
$17.6200 / $18.9500 | Buy Now |
DISTI #
EC11.0001.001
|
Avnet Americas | EC11 APPLIANCE OUTLET 16A - Boxed Product (Development Kits) (Alt: EC11.0001.001) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$17.1971 / $20.1659 | Buy Now |
DISTI #
88K1080
|
Avnet Americas | EC11 APPLIANCE OUTLET 16A - Bulk (Alt: 88K1080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 15 Partner Stock |
|
$19.7400 / $28.2000 | Buy Now |
DISTI #
693-EC11.0001.001
|
Mouser Electronics | AC Power Entry Modules 20A 2-P SW NON-ILLUM RoHS: Compliant | 88 |
|
$17.6200 / $18.9500 | Buy Now |
|
Future Electronics | EC11 Series 250 VAC 16 A 3 Position Male Panel Mount Receptacle RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$18.3100 | Buy Now |
|
Onlinecomponents.com | EC11 APPLIANCE OUTLET 16A RoHS: Compliant |
45 In Stock 25 Factory Stock |
|
$18.0500 / $23.2800 | Buy Now |
DISTI #
EC11.0001.001
|
Avnet Americas | EC11 APPLIANCE OUTLET 16A - Boxed Product (Development Kits) (Alt: EC11.0001.001) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$17.1971 / $20.1659 | Buy Now |
DISTI #
88K1080
|
Avnet Americas | EC11 APPLIANCE OUTLET 16A - Bulk (Alt: 88K1080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 15 Partner Stock |
|
$19.7400 / $28.2000 | Buy Now |
DISTI #
EC11.0001.001
|
TME | Connector: AC supply, socket, male, 16A, 250VAC, IEC 60320, C20 (I) Min Qty: 1 | 467 |
|
$10.9000 / $15.5700 | Buy Now |
Part Details for EC11.0001.001
EC11.0001.001 CAD Models
EC11.0001.001 Part Data Attributes
|
EC11.0001.001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EC11.0001.001
Schurter Electronic Components
Mains Power Connector, 16/20A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 61058-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.41 inch | |
Body Depth | 1.43 inch | |
Body Length | 2.63 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |