Part Details for EC1400SJETTS-FREQ2 by Ecliptek Corporation
Overview of EC1400SJETTS-FREQ2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC1400SJETTS-FREQ2
EC1400SJETTS-FREQ2 CAD Models
EC1400SJETTS-FREQ2 Part Data Attributes
|
EC1400SJETTS-FREQ2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1400SJETTS-FREQ2
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 53.126 MHz - 66.667 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Additional Feature | BULK; TRI-STATE ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | EC14 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 66.667 MHz | |
Operating Frequency-Min | 53.126 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 14.0mm x 9.8mm x 4.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for EC1400SJETTS-FREQ2
This table gives cross-reference parts and alternative options found for EC1400SJETTS-FREQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1400SJETTS-FREQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1400SJETTS-FREQ2TR | CRYSTAL OSCILLATOR, CLOCK, 53.126 MHz - 66.667 MHz, HCMOS/TTL OUTPUT, PLASTIC PACKAGE-4 | Ecliptek Corporation | EC1400SJETTS-FREQ2 vs EC1400SJETTS-FREQ2TR |