Part Details for EC2-12NU by KEMET Corporation
Results Overview of EC2-12NU by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EC2-12NU Information
EC2-12NU by KEMET Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for EC2-12NU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18X4793
|
Newark | Signal Relay, Ec2 Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Kemet EC2-12NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4887 |
|
$1.7700 / $2.5100 | Buy Now |
|
DISTI #
33AH1333
|
Newark | Relay Signal, 2Formc 12V 10Ua Rohs Compliant: Yes |Kemet EC2-12NU RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$1.7100 / $2.2100 | Buy Now |
|
DISTI #
EC2-12NU
|
Avnet Americas | - Rail/Tube (Alt: EC2-12NU) COO: Japan RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 56 Weeks, 5 Days Container: Tube | 560 |
|
$1.3891 / $1.4455 | Buy Now |
|
DISTI #
EC2-12NU
|
Avnet Abacus | (Alt: EC2-12NU) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | SignalRelay12VDC2ADPDT((15MM7.5MM9.4MM))Tht/RelayGenPurposeDPDT2A12V | 33500 |
|
RFQ | |
|
|
Win Source Electronics | Signal Relay 12VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT / RELAY GEN PURPOSE DPDT 2A 12V | 9560 |
|
$0.4458 / $0.5757 | Buy Now |
US Tariff Estimator: EC2-12NU by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EC2-12NU
EC2-12NU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EC2-12NU Part Data Attributes
|
|
EC2-12NU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2-12NU
KEMET Corporation
Power/Signal Relay
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.49.00.50 | |
| Factory Lead Time | 56 Weeks, 5 Days | |
| Body Breadth | 7.5 Mm | |
| Body Height | 9.4 Mm | |
| Body Length or Diameter | 15 Mm | |
| Coil Current(DC)-Max | 0.012 A | |
| Coil Operate Voltage(DC) | 9 V | |
| Coil Power | 140 Mw | |
| Coil Release Voltage(DC) | 1.2 V | |
| Coil Resistance | 1028 Ω | |
| Coil Voltage(DC)-Max | 12 V | |
| Coil Voltage-Nom | 12 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Power Rating R Load | 125va@250vac | |
| Contact (AC) Max Rating R Load | 2a@250vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Power Rating R Load | 60w@220vdc | |
| Contact (DC) Max Rating R Load | 2a@220vdc | |
| Contact Resistance | 75 MΩ | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 220 V | |
| Contact/Output Supply Type | Ac/Dc | |
| Electrical Life | 1000000 Cycle(S) | |
| Input Switching Control Type | Random | |
| Insulation Resistance | 1000000000 Ω | |
| JESD-609 Code | e1 | |
| Mounting Feature | Through Hole-Straight | |
| Number of Terminals | 8 | |
| Operate Time | 2 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tube | |
| Physical Dimension | 15mm X 7.4mm X 9.4mm | |
| Reference Standard | Csa; Tuv; Ul | |
| Relay Action | Momentary | |
| Relay Function | Dpdt | |
| Relay Type | Power/Signal Relay | |
| Release Time | 1 Ms | |
| Surface Mount | No | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - Hot Dipped | |
| Terminal Length | 0.003200406400812802 Inch | |
| Termination Type | Solder |
Alternate Parts for EC2-12NU
This table gives cross-reference parts and alternative options found for EC2-12NU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2-12NU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EE2-12NQ | World Products Inc | Check for Price | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight, ROHS COMPLIANT | EC2-12NU vs EE2-12NQ |
EC2-12NU Frequently Asked Questions (FAQ)
-
The recommended land pattern for the EC2-12NU is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle the EC2-12NU's sensitivity to moisture, it is recommended to store the components in a dry environment, use a desiccant package, and follow the recommended reflow soldering profile to minimize moisture absorption.
-
The maximum operating temperature range for the EC2-12NU is -40°C to +125°C, with a derating of 1.25% per °C above 85°C.
-
Yes, the EC2-12NU is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
-
To ensure the EC2-12NU's reliability in a high-reliability application, it is recommended to follow the recommended storage and handling procedures, use a robust design and layout, and perform thorough testing and inspection.