Part Details for EC22B5-7 by Janco Rotary Products
Overview of EC22B5-7 by Janco Rotary Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC22B5-7
EC22B5-7 CAD Models
EC22B5-7 Part Data Attributes
|
EC22B5-7
Janco Rotary Products
Buy Now
Datasheet
|
Compare Parts:
EC22B5-7
Janco Rotary Products
Rotary Coded Switch, 7 Positions, Binary Coded, Latched, 3A, 28VDC, Screw Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JANCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 53.84 mm | |
Body Length or Diameter | 26.2 mm | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 22 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 7 | |
Number of Switch Sections | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SCREW |