EC2A01NS
Cincon Electronics Corporation
Description: Analog Circuit, PDSO18,

Overview of EC2A01NS by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EC2A01NS by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003149342
Sager Isolated DC/DC Converters - Through Hole 0
Buy Now

CAD Models for EC2A01NS by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC2A01NS by Cincon Electronics Corporation

EC2A01NS
Cincon Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Package Description
SOP, GWDIP18/24,1.0
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDSO-G18
Number of Terminals
18
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.22 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
GWDIP18/24,1.0
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. EC2A01NS
    Cincon Electronics Corporation
    Analog Circuit, PDSO18,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC2A01NS by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC2A01NS by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of EC2A01NS would you like to use for your alert(s)?
  • Please alert me when EC2A01NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC2A01NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC2A01NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC2A01NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC2A01NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC2A01NS by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: