Part Details for EC4AW02H by Cincon Electronics Corporation
Overview of EC4AW02H by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for EC4AW02H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1868-ND
|
DigiKey | DC DC CONVERTER 12V 5.6W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
369 In Stock |
|
$15.6443 / $19.1200 | Buy Now |
DISTI #
418-EC4AW02H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, 12VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation RoHS: Compliant | 3 |
|
$21.5800 / $24.0800 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5.6W - 9-36 VDC Input - 12 VDC Output - 470mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant |
50 In Stock |
|
$13.2800 / $17.5900 | Buy Now |
DISTI #
EC4AW02H
|
TME | Converter: DC/DC, 3.3/6W, Uin: 9÷36V, Uout: 12VDC, Iout: 470mA, THT Min Qty: 1 | 10 |
|
$14.6200 / $17.9600 | Buy Now |
DISTI #
000000000005585018
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, 12VDC Output, DIP 1.25x0.80x0.40, 3KVDC min. Isolation Min Qty: 1 | 0 |
|
$15.9700 / $17.8600 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 5.6W - 9-36 VDC Input - 12 VDC Output - 470mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant |
50 In Stock |
|
$13.2800 / $17.5900 | Buy Now |
Part Details for EC4AW02H
EC4AW02H CAD Models
EC4AW02H Part Data Attributes:
|
EC4AW02H
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AW02H
Cincon Electronics Corporation
Analog Circuit, PDIP14,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP14/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.47 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5.64 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 20.3 mm |