Datasheets
ECA1HMHR22B by: Panasonic Electronic Components

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Part Details for ECA1HMHR22B by Panasonic Electronic Components

Overview of ECA1HMHR22B by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Part Details for ECA1HMHR22B

ECA1HMHR22B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECA1HMHR22B Part Data Attributes

ECA1HMHR22B Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECA1HMHR22B Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 2.6 mA
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Alternate Parts for ECA1HMHR22B

This table gives cross-reference parts and alternative options found for ECA1HMHR22B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1HMHR22B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SE-K50M0R22A1FL511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SE-K50M0R22A1FL511
SE-K50M0R22B7F7511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SE-K50M0R22B7F7511
SK050M0R22B2S70511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SK050M0R22B2S70511
SS050M0R22B7FW0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SS050M0R22B7FW0407
SB50M0R22BPF3511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SB50M0R22BPF3511
SE-K50M0R22BPF5511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SE-K50M0R22BPF5511
SH050M0R22BZS10511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SH050M0R22BZS10511
SH050M0R22AZF30511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SH050M0R22AZF30511
SH050M0R22A1FL0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SH050M0R22A1FL0511
SS050M0R22B7F30407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA1HMHR22B vs SS050M0R22B7F30407

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA1HMHR22B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA1HMHR22B by Panasonic Electronic Components

  • Please alert me when ECA1HMHR22B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECA1HMHR22B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA1HMHR22B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECA1HMHR22B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA1HMHR22B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA1HMHR22B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: