Datasheets
ECA2AMH010 by: Panasonic Electronic Components

Overview of: ECA2AMH010 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: ECA2AMH010

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ECA2AMH010 Panasonic Electronic Components

Buy Now Datasheet

Compare Parts:

ECA2AMH010 Panasonic Electronic Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.003 mA
Manufacturer Series MH
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 20 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Alternate Parts for: ECA2AMH010

Part Number Description Manufacturer Compare
SK100M1R00B1FL0511 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECA2AMH010 vs SK100M1R00B1FL0511
SE-K100M1R00A2FL511 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA2AMH010 vs SE-K100M1R00A2FL511
SE-K100M1R00A3S-511 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA2AMH010 vs SE-K100M1R00A3S-511
B41851A9105M000 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, TDK Corporation ECA2AMH010 vs B41851A9105M000
SB100M1R00A1S8511 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA2AMH010 vs SB100M1R00A1S8511
EKS29AA110L00K Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 100 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Roederstein ECA2AMH010 vs EKS29AA110L00K
SB100M1R00B5F-511 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECA2AMH010 vs SB100M1R00B5F-511
SN100M1R00B7SV.M0511 Capacitors Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation ECA2AMH010 vs SN100M1R00B7SV.M0511
SK100M1R00BZSW0511 Capacitors Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation ECA2AMH010 vs SK100M1R00BZSW0511
SN100M1R00A2SW0511 Capacitors Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation ECA2AMH010 vs SN100M1R00A2SW0511

Update Alert Settings for: ECA2AMH010 by Panasonic Electronic Components

  • Please alert me when ECA2AMH010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECA2AMH010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA2AMH010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECA2AMH010 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA2AMH010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA2AMH010 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.