There are no models available for this part yet.
Overview of ECCM1JT-50.000MTR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECCM1JT-50.000MTR by Ecliptek Corporation
Part Data Attributes for ECCM1JT-50.000MTR by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.60
|
Additional Feature
|
AT-CUT CRYSTAL; TAPE AND REEL
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - 3RD OVERTONE
|
Drive Level
|
50 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
15 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch)
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for ECCM1JT-50.000MTR
This table gives cross-reference parts and alternative options found for ECCM1JT-50.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM1JT-50.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM1KT-50.000MTR | QUARTZ CRYSTAL RESONATOR, 50 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1JT-50.000MTR vs ECCM1KT-50.000MTR |
ECCM1KT-50.000M | QUARTZ CRYSTAL RESONATOR, 50 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1JT-50.000MTR vs ECCM1KT-50.000M |
ECCM1JT-50.000M | QUARTZ CRYSTAL RESONATOR, 50 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1JT-50.000MTR vs ECCM1JT-50.000M |
ECCM1LT-50.000M | QUARTZ CRYSTAL RESONATOR, 50 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1JT-50.000MTR vs ECCM1LT-50.000M |
ECCM1LT-50.000MTR | QUARTZ CRYSTAL RESONATOR, 50 MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | ECCM1JT-50.000MTR vs ECCM1LT-50.000MTR |