Part Details for ECCM5A5EC-20-40.000M by Ecliptek Corporation
Overview of ECCM5A5EC-20-40.000M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM5A5EC-20-40.000M
ECCM5A5EC-20-40.000M CAD Models
ECCM5A5EC-20-40.000M Part Data Attributes
|
ECCM5A5EC-20-40.000M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM5A5EC-20-40.000M
Ecliptek Corporation
Parallel - Fundamental Quartz Crystal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 6.0mm x 3.5mm x 1.0mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES |