Part Details for ECCM5B6EC-10-14.7456M by Ecliptek Corporation
Overview of ECCM5B6EC-10-14.7456M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECCM5B6EC-10-14.7456M
ECCM5B6EC-10-14.7456M CAD Models
ECCM5B6EC-10-14.7456M Part Data Attributes
|
ECCM5B6EC-10-14.7456M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
ECCM5B6EC-10-14.7456M
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; BULK | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for ECCM5B6EC-10-14.7456M
This table gives cross-reference parts and alternative options found for ECCM5B6EC-10-14.7456M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECCM5B6EC-10-14.7456M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECCM5B6EB-10-14.7456M | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6EB-10-14.7456M |
ECCM5B6EF-10-14.7456MTR | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6EF-10-14.7456MTR |
ECCM5B6ED-10-14.7456M | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6ED-10-14.7456M |
ECCM5B6EC-10-14.7456MTR | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6EC-10-14.7456MTR |
ECCM5B6EA-10-14.7456MTR | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6EA-10-14.7456MTR |
ECCM5B6EA-10-14.7456M | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6EA-10-14.7456M |
ECCM5B6EE-10-14.7456MTR | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6EE-10-14.7456MTR |
ECCM5B6EF-10-14.7456M | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6EF-10-14.7456M |
ECCM5B6EE-10-14.7456M | QUARTZ CRYSTAL RESONATOR, 14.7456 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | ECCM5B6EC-10-14.7456M vs ECCM5B6EE-10-14.7456M |