-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8247
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 35V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar] Rohs Compliant: Yes |Panasonic ECE-A1VN100U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.1190 / $0.3150 | Buy Now |
DISTI #
P1187-ND
|
DigiKey | CAP ALUM 10UF 20% 35V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17870 In Stock |
|
$0.0798 / $0.3600 | Buy Now |
DISTI #
ECE-A1VN100U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1VN100U) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0602 / $0.0681 | Buy Now |
DISTI #
667-ECE-A1VN100U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10UF 35V SU BI-POLAR RoHS: Compliant | 6582 |
|
$0.0730 / $0.3100 | Buy Now |
DISTI #
70256136
|
RS | Capacitor, Alum Electrolytic, Cap 10 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,5x11,Bulk | Panasonic Electronic Components ECE-A1VN100U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 200 |
|
$0.1150 / $0.1650 | Buy Now |
|
Future Electronics | ECE-SU (Bi-Polar) Series 35 V 10 uF Ø 5 x 11.5 mm LS=2 mm 85°C Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 419Bag |
|
$0.0706 / $0.0869 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 43mA 2000h 85°C Bulk RoHS: Compliant |
4714 In Stock |
|
$0.0708 / $0.1131 | Buy Now |
|
Bristol Electronics | 597 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT | 3356 |
|
$0.0641 / $0.1972 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT | 640 |
|
$0.1479 / $0.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy