-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6326
|
Newark | Aluminium Electrolytic Capacitor, Ks Series, 100 - F, - 20%, 4 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic ECEA0GKS101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2242 |
|
$0.1040 / $0.3390 | Buy Now |
DISTI #
ECE-A0GKS101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 4 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0GKS101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
ECE-A0GKS101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 4 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0GKS101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
ECEA0GKS101
|
TME | Capacitor: electrolytic, THT, 100uF, 4VDC, Ø5x5mm, Pitch: 2mm, ±20% Min Qty: 2000 | 0 |
|
$0.0820 | RFQ |
DISTI #
ECE-A0GKS101
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 4 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0GKS101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
1901983
|
element14 Asia-Pacific | CAP, 100F, 4V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 2242 |
|
$0.0727 / $0.2511 | Buy Now |
DISTI #
1901983
|
Farnell | CAP, 100F, 4V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 2242 |
|
$0.0720 / $0.3103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA0GKS101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA0GKS101
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 61 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA0GKS101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA0GKS101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4MS5100MFA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEA0GKS101 vs 4MS5100MFA5X5 |
4MS5100MKC5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEA0GKS101 vs 4MS5100MKC5X5 |
4MS5100MCE5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | ECEA0GKS101 vs 4MS5100MCE5X5 |
4MS5100MCA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECEA0GKS101 vs 4MS5100MCA5X5 |
2101LOM0505MVN18E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ECEA0GKS101 vs 2101LOM0505MVN18E0 |
4MS5100MEFCTZ5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | ECEA0GKS101 vs 4MS5100MEFCTZ5X5 |