-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0217
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 20%, 16V, Radial, Capacitance:47µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECEA1CKA470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 / $0.1960 | Buy Now |
DISTI #
ECE-A1CKA470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1CKA470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.0298 / $0.0315 | Buy Now |
DISTI #
ECEA1CKA470
|
TME | Capacitor: electrolytic, THT, 47uF, 16VDC, Ø5x7mm, Pitch: 2mm, ±20% Min Qty: 10 | 660 |
|
$0.0670 / $0.1570 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
ECEA1CKA470
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 1000 hours @ 85�C, Radial Leaded (Alt: ECEA1CKA470) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEA1CKA470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEA1CKA470
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00752 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECEA1CKA470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CKA470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LCM0507SCN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ECEA1CKA470 vs 8470LCM0507SCN5N |
8470LCM0507SC07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ECEA1CKA470 vs 8470LCM0507SC07N |
8470LCM0507SCN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ECEA1CKA470 vs 8470LCM0507SCN70 |
8470LCM0507SCN485J | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKA470 vs 8470LCM0507SCN485J |
NRE-S470M16V5X7TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECEA1CKA470 vs NRE-S470M16V5X7TBF1F |
8470LCM0507SC01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ECEA1CKA470 vs 8470LCM0507SC01C |
ESRG160EC5470ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | ECEA1CKA470 vs ESRG160EC5470ME07D |
2470LCM0507SCN381J | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKA470 vs 2470LCM0507SCN381J |
1470LCM0507SCN08FA | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKA470 vs 1470LCM0507SCN08FA |
1470LCM0507SCN18EA | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECEA1CKA470 vs 1470LCM0507SCN18EA |