ECEA1CKA470B
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECEA1CKA470B by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECEA1CKA470B by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECE-A1CKA470B
Avnet Americas Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1CKA470B) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack 0
  • 2,000 $0.0388
  • 4,000 $0.0381
  • 8,000 $0.0375
  • 12,000 $0.0365
  • 16,000 $0.0356
  • 20,000 $0.0350
  • 200,000 $0.0343
$0.0343 / $0.0388 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 47UF, THROUGH HOLE MOUNT 16000
  • 1 $0.2000
  • 834 $0.0400
  • 10,001 $0.0300
$0.0300 / $0.2000 Buy Now
Quest Components ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 16V, 20% +TOL, 20% -TOL, 47UF, THROUGH HOLE MOUNT (Also Known As: ECE-A1CKA470B) 16000
  • 1 $0.2000
  • 834 $0.0400
  • 10,001 $0.0300
$0.0300 / $0.2000 Buy Now
DISTI # ECEA1CKA470B
TME Capacitor: electrolytic, THT, 47uF, 16VDC, Ø5x7mm, Pitch: 5mm, ±20% Min Qty: 6000 0
  • 6,000 $0.0690
$0.0690 RFQ
DISTI # ECEA1CKA470B
Avnet Abacus Aluminum Electrolytic Capacitor, 47 uF, 16 V, � 20%, 1000 hours @ 85�C, Radial Leaded - Tape and Reel (Alt: ECEA1CKA470B) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ECEA1CKA470B by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECEA1CKA470B by Panasonic Electronic Components

ECEA1CKA470B
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00752 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
70 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECEA1CKA470B
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECEA1CKA470B

This table gives cross-reference parts and alternative options found for ECEA1CKA470B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEA1CKA470B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LCM0507SCN5N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ECEA1CKA470B vs 8470LCM0507SCN5N
8470LCM0507SC07N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ECEA1CKA470B vs 8470LCM0507SC07N
8470LCM0507SCN70 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ECEA1CKA470B vs 8470LCM0507SCN70
8470LCM0507SCN485J CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEA1CKA470B vs 8470LCM0507SCN485J
NRE-S470M16V5X7TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ECEA1CKA470B vs NRE-S470M16V5X7TBF1F
8470LCM0507SC01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ECEA1CKA470B vs 8470LCM0507SC01C
ESRG160EC5470ME07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con ECEA1CKA470B vs ESRG160EC5470ME07D
2470LCM0507SCN381J CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEA1CKA470B vs 2470LCM0507SCN381J
1470LCM0507SCN08FA CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEA1CKA470B vs 1470LCM0507SCN08FA
1470LCM0507SCN18EA CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ECEA1CKA470B vs 1470LCM0507SCN18EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEA1CKA470B by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEA1CKA470B by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEA1CKA470B would you like to use for your alert(s)?
  • Please alert me when ECEA1CKA470B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEA1CKA470B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEA1CKA470B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEA1CKA470B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEA1CKA470B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEA1CKA470B by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: