Datasheets
ECEC1HA332CA by: Panasonic Electronic Components

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT

Part Details for ECEC1HA332CA by Panasonic Electronic Components

Overview of ECEC1HA332CA by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ECEC1HA332CA

ECEC1HA332CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECEC1HA332CA Part Data Attributes

ECEC1HA332CA Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECEC1HA332CA Panasonic Electronic Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm
Dielectric Material ALUMINUM (WET)
ESR 70 mΩ
JESD-609 Code e3
Leakage Current 1.21861 mA
Length 30 mm
Manufacturer Series TS-HA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 2000 mA
Series ECE-CA
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for ECEC1HA332CA

This table gives cross-reference parts and alternative options found for ECEC1HA332CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC1HA332CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50MXC3300MEFCSN25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ECEC1HA332CA vs 50MXC3300MEFCSN25X30
LG050M3300BPF-2530 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation ECEC1HA332CA vs LG050M3300BPF-2530
381LX332M050J022A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc ECEC1HA332CA vs 381LX332M050J022A
381LX332M050J022AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc ECEC1HA332CA vs 381LX332M050J022AD
50MXC3300MOOESN25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ECEC1HA332CA vs 50MXC3300MOOESN25X30
381LX332M050J022D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Cornell Dubilier Electronics Inc ECEC1HA332CA vs 381LX332M050J022D
ECOS1HA332CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components ECEC1HA332CA vs ECOS1HA332CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC1HA332CA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC1HA332CA by Panasonic Electronic Components

  • Please alert me when ECEC1HA332CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECEC1HA332CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC1HA332CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECEC1HA332CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC1HA332CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC1HA332CA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: