Datasheets
ECEV0JA102P by: Panasonic Electronic Components

Overview of: ECEV0JA102P by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: ECEV0JA102P

Distributor Stock Package QTY Break / Prices
View this part on Bristol Electronics
2,437

Part Details for: ECEV0JA102P

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

ECEV0JA102P Panasonic Electronic Components

Buy Now Datasheet

Compare Parts:

ECEV0JA102P Panasonic Electronic Components Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, 5.4 MMH CHIP

Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Package Description , 4141
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.063 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 700 mA
Series ECE (SERIES S POLAR)
Size Code 4141
Surface Mount YES
Tan Delta 0.35
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT

Alternate Parts for: ECEV0JA102P

Part Number Description Manufacturer Compare
AVS108M06G24B-F Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 4741, ROHS COMPLIANT Cornell Dubilier Electronics Inc ECEV0JA102P vs AVS108M06G24B-F
AVS108M06G24B Capacitors CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, SURFACE MOUNT, 4741, CHIP Cornell Dubilier Electronics Inc ECEV0JA102P vs AVS108M06G24B

Related Parts

Update Alert Settings for: ECEV0JA102P by Panasonic Electronic Components

  • Please alert me when ECEV0JA102P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECEV0JA102P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEV0JA102P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECEV0JA102P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEV0JA102P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEV0JA102P by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.