Part Details for ECEV1EA101P by Panasonic Electronic Components
Overview of ECEV1EA101P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEV1EA101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3913 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: ECE-V1EA101P) | 2023 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 2023 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 3600 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: ECE-V1EA101P) | 3600 |
|
$0.2200 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: ECE-V1EA101P) | 448 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 448 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 400 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% (Also Known As: ECE-V1EA101P) | 400 |
|
$0.2750 / $0.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 25V, 20±% | 154 |
|
$0.3300 / $0.5500 | Buy Now |
Part Details for ECEV1EA101P
ECEV1EA101P CAD Models
ECEV1EA101P Part Data Attributes
|
ECEV1EA101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1EA101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3933, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Series | ECE (SERIES S POLAR) | |
Size Code | 3933 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for ECEV1EA101P
This table gives cross-reference parts and alternative options found for ECEV1EA101P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1EA101P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVS107M25F24B-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEV1EA101P vs AVS107M25F24B-F |
AVS107M25F24B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 3933, CHIP | Cornell Dubilier Electronics Inc | ECEV1EA101P vs AVS107M25F24B |