Part Details for ECF504-UAAS by L-com Inc
Overview of ECF504-UAAS by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for ECF504-UAAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8631
|
Newark | Usb Adapter, 2.0 Type A-Type A, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type A Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:-, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |L-Com ECF504-UAAS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 793 |
|
$13.7500 | Buy Now |
DISTI #
5073-ECF504-UAAS-ND
|
DigiKey | USB A-A PANEL ADPT SHIELDED Min Qty: 1 Lead time: 2 Weeks Container: Bag |
92 In Stock |
|
$9.5660 / $15.8200 | Buy Now |
DISTI #
70126195
|
RS | Adapter, USB Type A - A, Jacks, Shielded, Straight, EMI/RFI, ECF504 Series | L-com ECF504-UAAS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4656 |
|
$10.7900 | Buy Now |
DISTI #
LCMECF504-UAAS
|
Heilind Electronics | USB A-A PANEL ADPT SHIELDED | Americas - 76 in Stock |
|
$13.1852 / $17.8000 | Buy Now |
|
Onlinecomponents.com | USB A-A PANEL ADPT SHIELDED |
286 In Stock |
|
$9.4700 / $12.5300 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
DISTI #
LCMECF504-UAAS
|
Interstate Connecting Components | USB A-A PANEL ADPT SHIELDED | 19 |
|
$13.1852 / $17.8000 | Buy Now |
DISTI #
2293822
|
element14 Asia-Pacific | ADAPTOR, USB A, JACK TO JACK, 4WAY RoHS: Compliant Min Qty: 1 Container: Each | 2013 |
|
$12.2237 / $18.3759 | Buy Now |
DISTI #
2293822
|
Farnell | ADAPTOR, USB A, JACK TO JACK, 4WAY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1744 |
|
$14.5599 / $24.1420 | Buy Now |
DISTI #
ECF504-UAAS
|
L-com US | L-com's ECF USB Adapter family allows USB cables to be efficiently passed through a panel or enclosure. The ECF USB Adapter options include A-A, A-B, and B-A connector combinations in addition to both shielded and unshielded USB adapter designs. These ECF style USB adapter products securely mount via 4-40 screws which are sold separately (PN ECF440). Order online today!. Min Qty: 1 Package Multiple: 1 | 14619 |
|
$8.5200 / $10.7900 | Buy Now |
Part Details for ECF504-UAAS
ECF504-UAAS CAD Models
ECF504-UAAS Part Data Attributes
|
ECF504-UAAS
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF504-UAAS
L-com Inc
USB A-A PANEL ADPT SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Breadth | 1.4 inch | |
Body Depth | 1.48 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 4 | |
Number of Contacts:Side 2 | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
Alternate Parts for ECF504-UAAS
This table gives cross-reference parts and alternative options found for ECF504-UAAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECF504-UAAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECF504-UAAS | Rectangular Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Panel Mount, Female-Female, | Infinite Electronics | ECF504-UAAS vs ECF504-UAAS |