Part Details for ECG61MCP by NTE Electronics Inc
Overview of ECG61MCP by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECG61MCP
ECG61MCP CAD Models
ECG61MCP Part Data Attributes
|
ECG61MCP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ECG61MCP
NTE Electronics Inc
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
JESD-609 Code | e0 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transistor Element Material | SILICON |