Part Details for ECHU1H103JX5 by Panasonic Electronic Components
Results Overview of ECHU1H103JX5 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECHU1H103JX5 Information
ECHU1H103JX5 by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECHU1H103JX5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK4182
|
Newark | Film Cap, 10000Pf, 30Vac, 1206, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Panasonic ECHU1H103JX5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2469 |
|
$0.2810 / $0.6150 | Buy Now |
|
DISTI #
47AC4478
|
Newark | Cap, 0.01Μf, 50V, 5%, Pps, 1206, Capacitance:10000Pf, Voltage Rating:50V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 5%, Product Range:Echu(X) Series, Capacitor Case Style:1206 [3216 Metric], Rohs Compliant: Yes |Panasonic ECHU1H103JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1840 / $0.1860 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 2547 |
|
$0.1243 / $0.4440 | Buy Now |
|
DISTI #
ECHU1H103JX5
|
TME | Capacitor: polyphenylene, 10nF, 50V, SMD, ±5%, -55÷125°C Min Qty: 1 | 2298 |
|
$0.1650 / $0.4300 | Buy Now |
|
|
ComSIT USA | PLASTIC FILM CAPACITOR Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1206 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
ECHU1H103JX5
|
Avnet Abacus | (Alt: ECHU1H103JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ECHU1H103JX5
|
Avnet Asia | (Alt: ECHU1H103JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 5% 50V 10nF -55+125 Metallized PPS 1206 Thin Film Capacitors RoHS | 6835 |
|
$0.1078 / $0.2378 | Buy Now |
US Tariff Estimator: ECHU1H103JX5 by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECHU1H103JX5
ECHU1H103JX5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECHU1H103JX5 Part Data Attributes
|
|
ECHU1H103JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H103JX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 1306, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.45 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Capacitance | 0.01 µF | |
| Capacitor Type | FILM CAPACITOR | |
| Dielectric Material | PLASTIC | |
| Height | 1.1 mm | |
| JESD-609 Code | e1 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 13 INCH | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | CSA; ENEC; UL | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Tan Delta | 0.6 | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
ECHU1H103JX5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for ECHU1H103JX5 is 260°C for 10 seconds or less.
-
Yes, ECHU1H103JX5 is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of ECHU1H103JX5 is 0.15 ohms at 100 kHz.
-
Yes, ECHU1H103JX5 is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, ECHU1H103JX5 meets the requirements for automotive applications, including AEC-Q200 qualification.